Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-4SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490292
Product RangeMini-Con-X Insta-Click Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.770 (CNY228.0001) |
| 10+ | CNY173.070 (CNY195.5691) |
| 25+ | CNY159.320 (CNY180.0316) |
| 100+ | CNY135.660 (CNY153.2958) |
| 250+ | CNY131.270 (CNY148.3351) |
| 500+ | CNY129.510 (CNY146.3463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.77 (CNY228.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6282-4SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490292
Product RangeMini-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009761
