Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-5SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482653
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.690 (CNY216.6097) |
| 10+ | CNY168.740 (CNY190.6762) |
| 25+ | CNY141.180 (CNY159.5334) |
| 100+ | CNY138.520 (CNY156.5276) |
| 250+ | CNY135.860 (CNY153.5218) |
| 500+ | CNY133.190 (CNY150.5047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.69 (CNY216.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-5SG-P-528Copy
Manufacturer Standard Lead Time12 weeks
Order Code3482653
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009471
