Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-4PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3490283
Product RangeMini-Con-X Insta-Click Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.340 (CNY165.3642) |
| 10+ | CNY127.150 (CNY143.6795) |
| 100+ | CNY94.230 (CNY106.4799) |
| 250+ | CNY90.790 (CNY102.5927) |
| 500+ | CNY87.750 (CNY99.1575) |
| 1000+ | CNY85.580 (CNY96.7054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.34 (CNY165.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6280-4PG-P-528Copy
Manufacturer Standard Lead Time11 weeks
Order Code3490283
Product RangeMini-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Insta-Click Series
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Mini-Con-X Insta-Click Series
Connector Body Material
Thermoplastic Body
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008691
