Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5B82-8PG-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272555
Product RangeMulti-Con-X Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.230 (CNY270.3299) |
| 10+ | CNY210.590 (CNY237.9667) |
| 25+ | CNY176.220 (CNY199.1286) |
| 100+ | CNY159.030 (CNY179.7039) |
| 250+ | CNY156.240 (CNY176.5512) |
| 500+ | CNY152.550 (CNY172.3815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.23 (CNY270.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5B82-8PG-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272555
Product RangeMulti-Con-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Multi-Con-X Series
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016547
