Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5282-10PG-535Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296879
Product RangeMulti-Con-X Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.120 (CNY191.1056) |
| 10+ | CNY145.300 (CNY164.189) |
| 25+ | CNY144.670 (CNY163.4771) |
| 100+ | CNY121.640 (CNY137.4532) |
| 250+ | CNY119.800 (CNY135.374) |
| 500+ | CNY117.400 (CNY132.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.12 (CNY191.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5282-10PG-535Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296879
Product RangeMulti-Con-X Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Contact TypeSolder Pin
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Plating
Gold
Product Range
Multi-Con-X Series
Contact Material
-
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016792
