Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5280-9SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158199
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.080 (CNY224.9604) |
| 10+ | CNY176.780 (CNY199.7614) |
| 25+ | CNY162.160 (CNY183.2408) |
| 100+ | CNY141.460 (CNY159.8498) |
| 250+ | CNY137.300 (CNY155.149) |
| 500+ | CNY135.140 (CNY152.7082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.08 (CNY224.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5280-9SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158199
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
-
Contact Plating
Gold
Product Range
Multi-Con-X Insta-Click Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
