Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5182-3PG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158193
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.770 (CNY188.4501) |
| 10+ | CNY142.950 (CNY161.5335) |
| 25+ | CNY134.390 (CNY151.8607) |
| 100+ | CNY117.210 (CNY132.4473) |
| 250+ | CNY111.530 (CNY126.0289) |
| 500+ | CNY108.410 (CNY122.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.77 (CNY188.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5182-3PG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158193
Connector TypeSealed Circular Connector
No. of Contacts3Contacts
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
No. of Contacts
3Contacts
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
