Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5182-2PG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158190
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.050 (CNY165.0365) |
| 10+ | CNY126.230 (CNY142.6399) |
| 25+ | CNY121.270 (CNY137.0351) |
| 100+ | CNY96.410 (CNY108.9433) |
| 250+ | CNY92.740 (CNY104.7962) |
| 500+ | CNY90.130 (CNY101.8469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.05 (CNY165.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW5182-2PG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158190
Connector TypeSealed Circular Connector
Circular Connector Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
