Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4Z85-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3995780
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.900 (CNY191.987) |
| 10+ | CNY149.600 (CNY169.048) |
| 25+ | CNY139.690 (CNY157.8497) |
| 100+ | CNY113.160 (CNY127.8708) |
| 250+ | CNY109.480 (CNY123.7124) |
| 500+ | CNY107.500 (CNY121.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.90 (CNY191.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4Z85-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3995780
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
Circular Connector Contact Type
Screw Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012048
