Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4B82-8SG-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.930 (CNY275.6409) |
| 10+ | CNY214.770 (CNY242.6901) |
| 25+ | CNY179.770 (CNY203.1401) |
| 100+ | CNY162.270 (CNY183.3651) |
| 250+ | CNY158.200 (CNY178.766) |
| 500+ | CNY154.690 (CNY174.7997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.93 (CNY275.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4B82-8SG-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3272554
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011231
