Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4282-12PG-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code3296877
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.440 (CNY167.7372) |
| 10+ | CNY127.980 (CNY144.6174) |
| 25+ | CNY124.550 (CNY140.7415) |
| 100+ | CNY121.110 (CNY136.8543) |
| 250+ | CNY119.350 (CNY134.8655) |
| 500+ | CNY118.350 (CNY133.7355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.44 (CNY167.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4282-12PG-300Copy
Manufacturer Standard Lead Time11 weeks
Order Code3296877
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
