Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4281-10SG-3ESCopy
Manufacturer Standard Lead Time9 weeks
Order Code3296351
Product RangeMulti-Con-X Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.270 (CNY189.0151) |
| 10+ | CNY155.100 (CNY175.263) |
| 25+ | CNY142.920 (CNY161.4996) |
| 100+ | CNY130.740 (CNY147.7362) |
| 250+ | CNY129.530 (CNY146.3689) |
| 500+ | CNY127.860 (CNY144.4818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.27 (CNY189.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4281-10SG-3ESCopy
Manufacturer Standard Lead Time9 weeks
Order Code3296351
Product RangeMulti-Con-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Multi-Con-X Series
Coupling Style
Threaded
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011648
