Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4181-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158158
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.030 (CNY125.4639) |
| 10+ | CNY95.210 (CNY107.5873) |
| 100+ | CNY81.630 (CNY92.2419) |
| 250+ | CNY76.830 (CNY86.8179) |
| 500+ | CNY73.390 (CNY82.9307) |
| 1000+ | CNY70.110 (CNY79.2243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.03 (CNY125.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW4181-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158158
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
