Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3Z85-4SG-P-335Copy
Manufacturer Standard Lead Time12 weeks
Order Code3995779
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.200 (CNY412.676) |
| 10+ | CNY324.050 (CNY366.1765) |
| 25+ | CNY323.170 (CNY365.1821) |
| 100+ | CNY264.250 (CNY298.6025) |
| 250+ | CNY258.020 (CNY291.5626) |
| 500+ | CNY253.180 (CNY286.0934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.20 (CNY412.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3Z85-4SG-P-335Copy
Manufacturer Standard Lead Time12 weeks
Order Code3995779
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleBayonet
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Socket
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
