Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-9SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158146
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.880 (CNY389.7144) |
| 10+ | CNY295.610 (CNY334.0393) |
| 25+ | CNY265.270 (CNY299.7551) |
| 100+ | CNY239.780 (CNY270.9514) |
| 250+ | CNY228.020 (CNY257.6626) |
| 500+ | CNY223.790 (CNY252.8827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.88 (CNY389.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-9SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158146
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
