Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-9PG-P-530Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158138
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.950 (CNY246.2835) |
| 10+ | CNY192.860 (CNY217.9318) |
| 25+ | CNY178.940 (CNY202.2022) |
| 100+ | CNY159.120 (CNY179.8056) |
| 250+ | CNY156.570 (CNY176.9241) |
| 500+ | CNY147.690 (CNY166.8897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.95 (CNY246.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-9PG-P-530Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158138
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
No. of Contacts9Contacts
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Multi-Con-X Insta-Click Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP67
Connector Type
Sealed Circular Connector
No. of Contacts
9Contacts
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
