Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-10PG-535Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296344
Product RangeMulti-Con-X Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.630 (CNY170.2119) |
| 10+ | CNY133.610 (CNY150.9793) |
| 25+ | CNY122.860 (CNY138.8318) |
| 100+ | CNY112.100 (CNY126.673) |
| 250+ | CNY110.580 (CNY124.9554) |
| 500+ | CNY110.170 (CNY124.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.63 (CNY170.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3280-10PG-535Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296344
Product RangeMulti-Con-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Multi-Con-X Series
Coupling Style
Threaded
Contact Material
-
IP Rating
IP67
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015949
