Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3180-4SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158129
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.380 (CNY295.3594) |
| 10+ | CNY224.050 (CNY253.1765) |
| 25+ | CNY210.690 (CNY238.0797) |
| 100+ | CNY181.290 (CNY204.8577) |
| 250+ | CNY176.240 (CNY199.1512) |
| 500+ | CNY173.850 (CNY196.4505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.38 (CNY295.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3180-4SG-P-535Copy
Manufacturer Standard Lead Time12 weeks
Order Code4158129
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
-
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
