Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2P5F20Copy
Order Code2766421
Product RangeTS2P Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.570 (CNY304.6141) |
| 10+ | CNY223.050 (CNY252.0465) |
| 25+ | CNY213.530 (CNY241.2889) |
| 100+ | CNY203.150 (CNY229.5595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.57 (CNY304.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2P5F20Copy
Order Code2766421
Product RangeTS2P Series
Connector TypeSealed Circular Connector
Product RangeTS2P Series
No. of Contacts5Contacts
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
5Contacts
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Product Range
TS2P Series
Coupling Style
Threaded
Contact Material
Copper Alloy
IP Rating
IP66, IP67, IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011358
