Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2P3M20-BPECopy
Manufacturer Standard Lead Time10 weeks
Order Code2982653
Product RangeDura-Twist TS2 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.300 (CNY228.599) |
| 10+ | CNY181.440 (CNY205.0272) |
| 25+ | CNY168.970 (CNY190.9361) |
| 100+ | CNY161.450 (CNY182.4385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.30 (CNY228.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2P3M20-BPECopy
Manufacturer Standard Lead Time10 weeks
Order Code2982653
Product RangeDura-Twist TS2 Series
Connector TypeSealed Circular Connector
Product RangeDura-Twist TS2 Series
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Product Range
Dura-Twist TS2 Series
Connector Body Plating
Nickel
IP Rating
IP66, IP67, IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010651
