Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L9F26CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.880 (CNY402.1444) |
| 10+ | CNY313.750 (CNY354.5375) |
| 25+ | CNY302.510 (CNY341.8363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.88 (CNY402.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L9F26CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766414
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialCopper Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
IP Rating
IP66, IP67, IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016257
