Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L5F20CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.440 (CNY347.4072) |
| 10+ | CNY263.630 (CNY297.9019) |
| 25+ | CNY248.120 (CNY280.3756) |
| 100+ | CNY245.180 (CNY277.0534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.44 (CNY347.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L5F20CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766412
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
IP Rating
IP66, IP67, IP68, IP69K
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01613
