Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2C5M20CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.600 (CNY354.368) |
| 10+ | CNY278.590 (CNY314.8067) |
| 25+ | CNY266.720 (CNY301.3936) |
| 100+ | CNY262.670 (CNY296.8171) |
| 250+ | CNY258.610 (CNY292.2293) |
| 500+ | CNY253.750 (CNY286.7375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.60 (CNY354.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2C5M20CCopy
Manufacturer Standard Lead Time11 weeks
Order Code2766404
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Pin
Connector Body PlatingElectroless Nickel
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Contact Plating
Gold
Connector Type
Sealed Circular Connector
No. of Contacts
5Contacts
Connector Body Plating
Electroless Nickel
IP Rating
IP66, IP67, IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011957
