Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2C3M20CCopy
Order Code2766400
Product RangeTS2C Dura-Twist Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.620 (CNY325.0106) |
| 10+ | CNY246.470 (CNY278.5111) |
| 25+ | CNY231.890 (CNY262.0357) |
| 100+ | CNY216.440 (CNY244.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.62 (CNY325.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2C3M20CCopy
Order Code2766400
Product RangeTS2C Dura-Twist Series
Connector TypeSealed Circular Connector
Product RangeTS2C Dura-Twist Series
Connector Body MaterialCopper Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP66, IP67, IP68, IP69K
Product Range
TS2C Dura-Twist Series
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01163
