Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8382-3SG-520Copy
Order Code3221440
Product RangeMINI-CON-X Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.350 (CNY526.9755) |
| 10+ | CNY410.790 (CNY464.1927) |
| 25+ | CNY344.090 (CNY388.8217) |
| 100+ | CNY330.260 (CNY373.1938) |
| 250+ | CNY325.860 (CNY368.2218) |
| 500+ | CNY319.780 (CNY361.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.35 (CNY526.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8382-3SG-520Copy
Order Code3221440
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Brass Body
Contact Plating
Gold
Product Range
MINI-CON-X Series
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022716
