Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8382-2PG-520Copy
Manufacturer Standard Lead Time11 weeks
Order Code3221437
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.430 (CNY434.4059) |
| 10+ | CNY351.490 (CNY397.1837) |
| 25+ | CNY307.370 (CNY347.3281) |
| 100+ | CNY298.820 (CNY337.6666) |
| 250+ | CNY296.020 (CNY334.5026) |
| 500+ | CNY290.490 (CNY328.2537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.43 (CNY434.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8382-2PG-520Copy
Manufacturer Standard Lead Time11 weeks
Order Code3221437
Connector TypeSealed Circular Connector
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP68
No. of Contacts
2Contacts
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
