Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8282-8PG-520Copy
Manufacturer Standard Lead Time12 weeks
Order Code3221435
Product RangeMINI-CON-X Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.820 (CNY521.8566) |
| 5+ | CNY441.430 (CNY498.8159) |
| 10+ | CNY421.040 (CNY475.7752) |
| 25+ | CNY372.830 (CNY421.2979) |
| 50+ | CNY369.680 (CNY417.7384) |
| 100+ | CNY366.520 (CNY414.1676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.82 (CNY521.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8282-8PG-520Copy
Manufacturer Standard Lead Time12 weeks
Order Code3221435
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Contact TypeSolder Pin
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
IP Rating
IP68
Product Range
MINI-CON-X Series
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
