Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8282-4PG-520Copy
Order Code3221433
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.580 (CNY471.8654) |
| 10+ | CNY367.800 (CNY415.614) |
| 25+ | CNY308.050 (CNY348.0965) |
| 100+ | CNY298.930 (CNY337.7909) |
| 250+ | CNY294.140 (CNY332.3782) |
| 500+ | CNY288.650 (CNY326.1745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.58 (CNY471.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF8282-4PG-520Copy
Order Code3221433
Connector TypeSealed Circular Connector
Circular Connector Contact TypeSolder Pin
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Brass Body
Contact Material
Copper Alloy
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Nickel
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04155
