Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18SG-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3276283
Product RangeMINI-CON-X Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.110 (CNY666.8243) |
| 5+ | CNY548.060 (CNY619.3078) |
| 10+ | CNY506.000 (CNY571.780) |
| 25+ | CNY462.800 (CNY522.964) |
| 50+ | CNY442.090 (CNY499.5617) |
| 100+ | CNY422.420 (CNY477.3346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.11 (CNY666.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18SG-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3276283
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Contact TypeCrimp Socket
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
MINI-CON-X Series
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021809
