Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18PG-300Copy
Manufacturer Standard Lead Time8 weeks
Order Code3276282
Product RangeMINI-CON-X Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.830 (CNY556.8979) |
| 5+ | CNY455.610 (CNY514.8393) |
| 10+ | CNY418.390 (CNY472.7807) |
| 25+ | CNY377.690 (CNY426.7897) |
| 50+ | CNY367.470 (CNY415.2411) |
| 100+ | CNY347.640 (CNY392.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.83 (CNY556.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18PG-300Copy
Manufacturer Standard Lead Time8 weeks
Order Code3276282
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
MINI-CON-X Series
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Nickel
IP Rating
IP68
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018561
