Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6980-18PG-530Copy
Manufacturer Standard Lead Time17 weeks
Order Code3276278
Product RangeMINI-CON-X Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.420 (CNY602.7646) |
| 5+ | CNY495.380 (CNY559.7794) |
| 10+ | CNY457.330 (CNY516.7829) |
| 25+ | CNY401.930 (CNY454.1809) |
| 50+ | CNY396.580 (CNY448.1354) |
| 100+ | CNY375.470 (CNY424.2811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.42 (CNY602.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6980-18PG-530Copy
Manufacturer Standard Lead Time17 weeks
Order Code3276278
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts18Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
MINI-CON-X Series
No. of Contacts
18Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
IP Rating
IP68
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034546
