Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1029Copy
Manufacturer Standard Lead Time9 weeks
Order Code2006467
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.860 (CNY7.7518) |
| 10+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.680 (CNY5.2884) |
| 2500+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.86 (CNY7.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1029Copy
Manufacturer Standard Lead Time9 weeks
Order Code2006467
Technical Datasheet
Internal Diameter9.525mm
External Diameter15.875mm
Outside Diameter15.875mm
Fastener MaterialFibre
Product Range-
Technical Specifications
Internal Diameter
9.525mm
Outside Diameter
15.875mm
Product Range
-
External Diameter
15.875mm
Fastener Material
Fibre
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
