Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL712AUCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698183
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.300 (CNY92.999) |
| 10+ | CNY70.550 (CNY79.7215) |
| 100+ | CNY60.400 (CNY68.252) |
| 250+ | CNY56.150 (CNY63.4495) |
| 500+ | CNY54.320 (CNY61.3816) |
| 1000+ | CNY51.920 (CNY58.6696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.30 (CNY93.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL712AUCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698183
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004903
