Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHUSB31CFCMBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4845149
Product RangeNH Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.790 (CNY447.2427) |
| 5+ | CNY367.520 (CNY415.2976) |
| 10+ | CNY339.240 (CNY383.3412) |
| 25+ | CNY319.200 (CNY360.696) |
| 50+ | CNY304.890 (CNY344.5257) |
| 100+ | CNY291.250 (CNY329.1125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.79 (CNY447.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHUSB31CFCMBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4845149
Product RangeNH Series
Connector to ConnectorType C Receptacle to Type C Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeNH Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Receptacle to Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
NH Series
Cable Length - Metric
914.4mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
