Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoHS2P9M26-BPECopy
Manufacturer Standard Lead Time11 weeks
Order Code2982649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.690 (CNY392.8897) |
| 10+ | CNY306.380 (CNY346.2094) |
| 25+ | CNY276.690 (CNY312.6597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.69 (CNY392.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoHS2P9M26-BPECopy
Manufacturer Standard Lead Time11 weeks
Order Code2982649
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp / Solder Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
IP RatingIP66, IP67, IP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp / Solder Pin
Connector Body Material
Copper Alloy Body
IP Rating
IP66, IP67, IP68
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015495
