Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP7C3F10CCopy
Manufacturer Standard Lead Time8 weeks
Order Code4550998
Product RangeEP7 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.410 (CNY258.1033) |
| 10+ | CNY198.830 (CNY224.6779) |
| 25+ | CNY196.510 (CNY222.0563) |
| 100+ | CNY193.060 (CNY218.1578) |
| 250+ | CNY187.240 (CNY211.5812) |
| 500+ | CNY185.230 (CNY209.3099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.41 (CNY258.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP7C3F10CCopy
Manufacturer Standard Lead Time8 weeks
Order Code4550998
Product RangeEP7 Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeEP7 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
EP7 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873
