Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoENDP6PCCopy
Order Code3580162
Product RangeEND Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.620 (CNY166.8106) |
| 10+ | CNY127.230 (CNY143.7699) |
| 25+ | CNY119.460 (CNY134.9898) |
| 100+ | CNY119.390 (CNY134.9107) |
| 250+ | CNY118.740 (CNY134.1762) |
| 500+ | CNY118.090 (CNY133.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.62 (CNY166.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoENDP6PCCopy
Order Code3580162
Product RangeEND Series
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP67
Connector OrientationVertical
Product RangeEND Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP67
Product Range
END Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
