Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.210 (CNY143.7473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.21 (CNY143.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3L4FX.Copy
Order Code2775690
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008383
