Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C6FX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2903561
Product RangeEN3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.020 (CNY236.1926) |
| 10+ | CNY182.250 (CNY205.9425) |
| 25+ | CNY171.450 (CNY193.7385) |
| 100+ | CNY168.030 (CNY189.8739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.02 (CNY236.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C6FX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2903561
Product RangeEN3 Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
EN3 Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Technical Docs (1)
Alternatives for EN3C6FX.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
