Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C3MX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2099358
Product RangeEN3 Series
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.380 (CNY108.9094) |
| 10+ | CNY85.900 (CNY97.067) |
| 25+ | CNY79.680 (CNY90.0384) |
| 100+ | CNY77.690 (CNY87.7897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.38 (CNY108.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C3MX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2099358
Product RangeEN3 Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
EN3 Series
Coupling Style
Bayonet
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
