Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2F16XCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775710
Product RangeEN3 Series
Your Part Number
267 In Stock
Need more?
267 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.150 (CNY121.0795) |
| 10+ | CNY98.600 (CNY111.418) |
| 25+ | CNY98.360 (CNY111.1468) |
| 100+ | CNY98.120 (CNY110.8756) |
| 250+ | CNY97.880 (CNY110.6044) |
| 500+ | CNY97.640 (CNY110.3332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.15 (CNY121.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2F16XCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775710
Product RangeEN3 Series
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
Product Range
EN3 Series
Connector Body Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
