Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6SIDCCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775714
Your Part Number
33 In Stock
Need more?
13 Next business day delivery available(Shanghai stock)
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.570 (CNY182.5741) |
| 10+ | CNY138.640 (CNY156.6632) |
| 25+ | CNY130.470 (CNY147.4311) |
| 100+ | CNY119.130 (CNY134.6169) |
| 250+ | CNY112.310 (CNY126.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.57 (CNY182.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6SIDCCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775714
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
