Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6IDCCopy
Manufacturer Standard Lead Time6 weeks
Order Code2775731
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.920 (CNY179.5796) |
| 10+ | CNY136.230 (CNY153.9399) |
| 25+ | CNY128.060 (CNY144.7078) |
| 100+ | CNY116.800 (CNY131.984) |
| 250+ | CNY110.010 (CNY124.3113) |
| 500+ | CNY105.120 (CNY118.7856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.92 (CNY179.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6IDCCopy
Manufacturer Standard Lead Time6 weeks
Order Code2775731
Product RangeEH Series
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeEH Series
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat6
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
EH Series
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Unshielded
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
