Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45D6A
Order Code3275544
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.490 (CNY225.4237) |
| 10+ | CNY197.810 (CNY223.5253) |
| 25+ | CNY168.910 (CNY190.8683) |
| 100+ | CNY140.010 (CNY158.2113) |
| 250+ | CNY139.290 (CNY157.3977) |
| 500+ | CNY136.700 (CNY154.471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.49 (CNY225.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45D6A
Order Code3275544
Product RangeEH Series
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeEH Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
EH Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006695
