Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoBPJR01AUXCopy
Manufacturer Standard Lead Time12 weeks
Order Code2915141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY19.730 (CNY22.2949) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY19,730.00 (CNY22,294.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoBPJR01AUXCopy
Manufacturer Standard Lead Time12 weeks
Order Code2915141
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Connector ColourBlack
Outside Diameter10.2mm
Technical Specifications
Gender
Jack
Connector Body Material
Brass Body
Outside Diameter
10.2mm
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006209
