Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6380-4SG-522Copy
Manufacturer Standard Lead Time8 weeks
Order Code4461624
Product RangeMINI-CON-X Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.150 (CNY118.8195) |
| 10+ | CNY97.010 (CNY109.6213) |
| 25+ | CNY90.840 (CNY102.6492) |
| 100+ | CNY83.090 (CNY93.8917) |
| 250+ | CNY77.410 (CNY87.4733) |
| 500+ | CNY74.540 (CNY84.2302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.15 (CNY118.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6380-4SG-522Copy
Manufacturer Standard Lead Time8 weeks
Order Code4461624
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Product Range
MINI-CON-X Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008118
