Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC5CHWNSNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3997615
Product Range35RAPC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.580 (CNY20.9954) |
| 10+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.58 (CNY21.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC5CHWNSNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3997615
Product Range35RAPC Series
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range35RAPC Series
Technical Specifications
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Thermoplastic Body
Contact Plating
Gold Flash Plated Contacts
Product Range
35RAPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
