Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14281-18SG-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783876
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.910 (CNY236.0683) |
| 10+ | CNY179.880 (CNY203.2644) |
| 25+ | CNY170.610 (CNY192.7893) |
| 100+ | CNY156.140 (CNY176.4382) |
| 250+ | CNY154.140 (CNY174.1782) |
| 500+ | CNY149.110 (CNY168.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.91 (CNY236.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14281-18SG-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783876
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
