Print Page
4,786 In Stock
Need more?
4,786 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.739 (CNY0.8351) |
| 10+ | CNY0.541 (CNY0.6113) |
| 100+ | CNY0.494 (CNY0.5582) |
| 500+ | CNY0.479 (CNY0.5413) |
| 1000+ | CNY0.451 (CNY0.5096) |
| 2000+ | CNY0.429 (CNY0.4848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.74 (CNY0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-4991-B-T5-68HCopy
Manufacturer Standard Lead Time6 weeks
Order Code9367888
Product RangeRR Series
Power Rating63mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Product Length1.6mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
63mW
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Qualification
-
Resistor Technology
Thin Film
Product Range
RR Series
Product Length
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RR0816P-4991-B-T5-68H
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
