Print Page
RR0816P-153-B-T5
SMD Chip Resistor, 15 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision
5,883 In Stock
Need more?
339 Delivery in 5-6 Business Days(UK stock)
5,544 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.739 | CNY0.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.739 (CNY0.8351) |
| 10+ | CNY0.541 (CNY0.6113) |
| 100+ | CNY0.494 (CNY0.5582) |
| 500+ | CNY0.479 (CNY0.5413) |
| 1000+ | CNY0.451 (CNY0.5096) |
| 2000+ | CNY0.429 (CNY0.4848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-153-B-T5Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel1612042RL
Cut Tape1612042
Product RangeRR Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR0816P-153-B-T5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
![SUSUMU RR0816P-153-B-T5 SMD Chip Resistor, 15 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1469649-40.jpg)